onsemi BCP53-16T1G

Bipolar junction transistor, PNP, -1.5 A, -80 V, SMD, SOT-23, BCP53-16T1G
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP53-16T1G.

Upverter

Datasheet5 pages18 years ago
Datasheet5 pages15 years ago
Datasheet10 pages16 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages8 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BCP53-16T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.103
$ 0.103
Stock
2,987,638
1,680,270
1,680,270
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-80 V
-80 V
Max Collector Current
1.5 A
1 A
1 A
Transition Frequency
50 MHz
145 MHz
145 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBCP53T1G
Transistor GP BJT PNP 80V 1.5A 4-Pin (3+Tab) SOT-223 T/R
onsemiSBCP53T1G
Trans GP BJT PNP 80V 1.5A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Bipolar (BJT) Single Transistor, PNP, 80 V, 1.5 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP53-16T1G provided by its distributors.

Bipolar junction transistor, PNP, -1.5 A, -80 V, SMD, SOT-23, BCP53-16T1G
Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223
ON Semiconductor PNP Transistor, SOT-223 (SC-73), SMD, -1.5A Ic, -80V Vce
PNP 80 V Bipolar Transistor hFE 100 to 250
ON Semiconductor BCP53-16T1G Transistors NPN 100V 1A SOT-223 Plastic Package
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT 1.5A 100V PNP
Transistor, PNP, -80V, -1.5A, SOT-223-4; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:50MHz; Power
Bipolar Transistor, Pnp, -80V, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:80V; Continuous Collector Current:1.5A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BCP53-16T1G.
TRANSISTOR, PNP, -80V, -1.5A, SOT-223-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1.5W; DC Collector Current: -1.5A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP53-16T1G.