Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCM847BS,135

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCM847BS,135.

Future Electronics

Datasheet10 pages3 years ago

IHS

ODG (Origin Data Global)

Nexperia

Inventory History

3 month trend:
-68.17%

CAD Models

Download Nexperia BCM847BS,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.132
Stock
825,303
22,547,099
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
200
200
Power Dissipation
300 mW
300 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Diodes Inc.BC847BS-7-F
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SOT363
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm

Descriptions

Descriptions of Nexperia BCM847BS,135 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BCM847 Series 45 V 100 mA NPN/NPN Matched Double Transistor - SOT-363
Trans GP BJT NPN 45V 0.1A Automotive 6-Pin TSSOP T/R
Transistor Pair NPN Dual Matched 400mV@5mA 100mA 300mW 6V 15nA 50V 45V 100mA TSSOP-6 SMD 2.2mm × 1.35mm × 1mm
45V 300mW 100mA 290@2mA5V 250MHz 200mV@100mA5mA 2 NPN +150¡Í@(Tj) TSSOP-6 Bipolar Transistors - BJT ROHS
100 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCM847BS,135"
  • BCM847BS 135
  • BCM847BS135