Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCM847BS,115

Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCM847BS,115.

IHS

Datasheet15 pages17 years ago

Nexperia

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-32.55%

CAD Models

Download Nexperia BCM847BS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.126
Stock
22,524,772
827,600
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
200
200
Power Dissipation
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Diodes Inc.BC847BS-7-F
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SOT363
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm

Descriptions

Descriptions of Nexperia BCM847BS,115 provided by its distributors.

Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
45V 300mW 100mA 2 NPN SOT-363 Bipolar Transistors - BJT ROHS
Bipolar Transistor Array, Npn, 45V; |Nexperia BCM847BS,115.
BCM847 Series 45 V 100 mA SMT NPN/NPN Matched Double Transistors - SOT-363
TRANS 2NPN 45V 0.1A 6TSSOP / Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP
100 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Nexperia NPNTransistor, SOT-363 (SC-88)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage45 V
TRANS NPN/NPN 45V 0.1A SC88; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:290; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Current Ic Continuous a Max:10mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:200; Package / Case:SOT-363; Power Dissipation Pd:300mW; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCM847BS,115"
  • BCM847BS 115
  • BCM847BS,115.
  • BCM847BS-115
  • BCM847BS115