Nexperia BC857B,235

Single Bipolar Transistor, PNP, 45 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857B,235.

IHS

Datasheet13 pages2 years ago
Datasheet10 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download Nexperia BC857B,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.028
$ 0.028
Stock
29,496,292
11,615,133
11,615,133
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
-650 mV
-650 mV
hFE Min
220
220
220
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-23-3 (TO-236)
onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 210 @ 2mA 10V 100nA 200mW -45V
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC857B,235 provided by its distributors.

Single Bipolar Transistor, PNP, 45 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans Gp Bjt Pnp 45V 0.1A Automotive 3-Pin To-236Ab T/R
TRANSISTOR PNP 45V 100MA SOT23

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)