onsemi BC857BLT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857BLT1G.

IHS

Datasheet9 pages3 years ago

Upverter

Newark

TME

Verical

Inventory History

3 month trend:
+178%

CAD Models

Download onsemi BC857BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.03
$ 0.03
Stock
29,458,181
11,812,199
11,812,199
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
600 mV
600 mV
hFE Min
220
220
220
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

BC Series PNP 300 mW 45V 100mA Surface Mount General Purpose Transistor - SOT-23
ON SEMI BC857ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BC857BLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC857BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC857BLT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
45V 300mW 220@2mA,5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANS PNP 45V 0.1A SOT23 / Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R
BC Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
onsemi PNP Transistor SOT-23 SMD -100mA -45V
Trans Bjt Single, Pnp, 45V, 100Ma; |Onsemi BC857BLT1G.
TRANSISTOR, PNP, -45V, -100MA, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 220h

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857-BLT1G
  • BC857BLT1G.