Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC847B,215

$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847B,215.

IHS

Datasheet8 pages3 years ago
Datasheet17 pages12 years ago

Upverter

Farnell

Future Electronics

Nexperia

Inventory History

3 month trend:
+415%

CAD Models

Download Nexperia BC847B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.026
$ 0.026
Stock
56,019,441
102,982,120
102,982,120
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NXP SemiconductorsBC817-16
NPN general purpose transistor / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
onsemiBCX70J...
BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiBCX70H
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
NexperiaPMBT3904
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Nexperia BC847B,215 provided by its distributors.

45V 250mW 100mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Junction Transistor, NPN Type, TO-236AA
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage45 V
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):290 ;RoHS Compliant: Yes
TRANSISTOR, NPN, REEL 3K; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:290; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100A; Current Ic Continuous a Max:100mA; Current Ic hFE:2A; Device Marking:BC847B; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:200; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:200mW; Reel Quantity:3000; SMD Marking:1F; Tape Width:8mm; Termination Type:SMD; Voltage Vcbo:50V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 450 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC847B,215"
  • BC847B 215
  • BC847B,215.
  • BC847B-215
  • BC847B/215
  • BC847B215
  • BC847B@215