onsemi BC81740MTF

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC81740MTF.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

Fairchild Semiconductor

onsemi

CAD Models

Download onsemi BC81740MTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
Stock
736,478
1,123,903
Authorized Distributors
0
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
800 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
170
250
Power Dissipation
310 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
ON SEMI BCW65ALT1G NPN BIPOLAR TRANSISTOR, 0.8 A, 32 V, 3-PIN SOT-23
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23

Descriptions

Descriptions of onsemi BC81740MTF provided by its distributors.

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation, Pd:310mW; DC Collector Current:800mA; DC Current Gain Max (hfe):100; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC81740MTF.
  • BC81740MTF..