onsemi BCX70H

Trans NPN 45V 0.2A SOT-23 / Trans Gp Bjt NPN 45V 0.2A 3-PIN SOT-23 T/r
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX70H.

IHS

Datasheet3 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCX70H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.042
$ 0.042
Stock
576,373
3,314,053
3,314,053
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
125 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
550 mV
600 mV
600 mV
hFE Min
70
500
500
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBCX70G
NPN 350 mW 45 V 200 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
onsemiBCX70K
BCX70K Series 45 V 0.2 A 350 mW SMT NPN General Purpose Transistor - SOT-23-3
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of onsemi BCX70H provided by its distributors.

TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NPN Epitaxial Silicon Transistor
TAPE REEL/SOT23 GEN PURP XTOR - MARK AH
BCX70H, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd