onsemi BCX70J...

BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
$ 0.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX70J....

IHS

Datasheet3 pages23 years ago
Datasheet0 pages0 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

onsemi

Farnell

element14 APAC

Fairchild Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBCX70H
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
onsemiBCX70G
NPN 350 mW 45 V 200 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
onsemiBCX70K
BCX70K Series 45 V 0.2 A 350 mW SMT NPN General Purpose Transistor - SOT-23-3
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of onsemi BCX70J... provided by its distributors.

BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 350mW 3-Pin SOT-23 T/R
NPN GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BIPOLAR TRANSISTOR; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:125MHz; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:250; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:550mV; Current Ic Continuous a Max:200mA; Gain Bandwidth ft Typ:125MHz; Hfe Min:40; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX70J