Nexperia PMBT3904

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBT3904.

IHS

Datasheet10 pages3 years ago
Datasheet9 pages17 years ago
Datasheet3 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PMBT3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1987-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBSR17A
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
NXP SemiconductorsPDTC114ET
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of Nexperia PMBT3904 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Junction Transistor, Npn Type, Sot-23
Trans GP BJT NPN 40V 0.2A 3-Pin TO-236AB
200 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current200 mA, maximum collector-emission voltage40 V
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Continuous Collector Current, Ic:0.1A; Collector Emitter Saturation Voltage, Vce(sat):300mV; Power Dissipation, Pd:0.25W ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:100mA; Current Ic hFE:100mA; Fall Time tf:50ns; Gain Bandwidth ft Min:300MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:30; No. of Transistors:1; Package / Case:SOT-23; Pin Configuration:1B,2E,3C; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:*1A; Tape Width:8mm; Termination Type:SMD; Turn Off Time:240ns; Turn On Time:65ns; Voltage Vcbo:60V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT3904.