Nexperia BC846A,215

BC846 Series 65 V 100 mA NPN SMT General Purpose Transistor - SOT-23
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846A,215.

Upverter

Datasheet16 pages14 years ago
Technical Drawing5 pages7 years ago

Future Electronics

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-9.31%

CAD Models

Download Nexperia BC846A,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.033
$ 0.033
Stock
8,375,930
11,613,005
11,613,005
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC846A,215 provided by its distributors.

BC846 Series 65 V 100 mA NPN SMT General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R
TRANSISTOR NPN 100MA 65V SOT23
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor, Npn, 65V, 100Ma, 3-Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846A,215.
TRANSISTOR, NPN, 65V, 100MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC846A,215"
  • BC846A 215
  • BC846A,215.
  • BC846A-215
  • BC846A215