Nexperia BC817-40QAZ

TRANS NPN 45V 0.5A DFN1010D-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC817-40QAZ.

Farnell

Datasheet15 pages13 years ago

IHS

Nexperia

CAD Models

Download Nexperia BC817-40QAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 500mA 300mW 100MHz
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 500mA 300mW 100MHz
Diodes Inc.BC817-25W-7
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 200 mW, SOT-323, Surface Mount
onsemiMMBT6428
Bipolar (BJT) Transistor NPN 50V 500mA 700MHz 350mW Surface Mount SOT-23-3
Diodes Inc.DDTD113ZC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 1 kohm, 10 kohm

Descriptions

Descriptions of Nexperia BC817-40QAZ provided by its distributors.

TRANS NPN 45V 0.5A DFN1010D-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3
Small Signal Bipolar Transistor, 1-Element, NPN
Trans GP BJT NPN 45V 0.5A 900mW Automotive 3-Pin DFN-D EP T/R
700mV@ 50mA,500mA NPN 900mW 5V 100nA 50V 45V 500mA DFN-1010D-3 1.1mm*1mm*360¦Ìm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, NPN, 45V, 0.5A, DFN1010D-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:900mW; DC Collector Current:500mA; DC Current Gain hFE:250hFE;
Trans, Npn, 45V, 0.5A, 150Deg C, 0.9W; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:900Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Nexperia BC817-40QAZ

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067158147