onsemi BC817-40LT1

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 500mA 300mW 100MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC817-40LT1.

IHS

Datasheet4 pages17 years ago
Datasheet4 pages26 years ago

onsemi

Master Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC817-40LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
2,871,588
24,391,493
24,391,493
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
225 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Diodes Inc.DDTD113ZC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 1 kohm, 10 kohm
Diodes Inc.DDTD142JC-7-F
DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTD123TC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 2.2 kohm

Descriptions

Descriptions of onsemi BC817-40LT1 provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 500mA 300mW 100MHz
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
NPN 300mW 5V 50V 45V 500mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-40-LT1
  • BC81740LT1