
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC817-40,235 | 0 | 10K | 1d | ||||||||
| Future Electronics | BC817-40,235 | 0 | 10K | Tape & Reel | ||||||||
| Farnell | BC817-40,235 | 0 | 5 | 8h | ||||||||
| Weyland Electronics Group Pte. Ltd. | BC817-40,235 | 290,000 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-BC817-40,235 | 926,980 | 1060 | 23h |
Download Nexperia BC817-40,235 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia BC817-40,235 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: