Nexperia BC817,235

Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 250 mW, TO-236AB (SOT-23), Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC817,235.

IHS

Datasheet20 pages16 years ago
Datasheet19 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BC817,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.026
$ 0.026
Stock
1,566,772
7,507,214
7,507,214
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
100
100
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-16
DIODES INC. - BC817-16 - Transistor Singolo Bipolare (BJT), NPN, 45 V, 310 mW, 500 mA, 250 hFE
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Single Bipolar Transistor, NPN, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Descriptions

Descriptions of Nexperia BC817,235 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 250 mW, TO-236AB (SOT-23), Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.5A Automotive 3-Pin TO-236AB T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
500 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817 235
  • BC817235