What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BC817,215

Single Bipolar Transistor, NPN, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC817,215.

Upverter

Technical Drawing5 pages7 years ago

Farnell

Newark

IHS

Inventory History

3 month trend:
-5.45%

CAD Models

Download Nexperia BC817,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.025
$ 0.025
Stock
6,627,453
1,648,058
1,648,058
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
100
100
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBC817-16
NPN general purpose transistor / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
onsemiMMBT6428
MMBT6428 Series 50 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia BC817,215 provided by its distributors.

Single Bipolar Transistor, NPN, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
BC817 Series 45 V 500mA SMT NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); BC817,215; NEXPERIA; NPN; 3; 45 V; 500 mA
Trans GP BJT NPN 45V 0.5A 345mW 3-Pin SOT-23 T/R
Bipolar Transistor, Npn, 45V, 500Ma, 3-Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC817,215.
TRANSISTOR, NPN, 45V, 500MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC817,215"
  • BC817,215.
  • BC817215