Nexperia BC807,215

BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807,215.

Farnell

Datasheet20 pages16 years ago
Datasheet15 pages7 years ago

IHS

Inventory History

3 month trend:
-8.06%

CAD Models

Download Nexperia BC807,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC807-16-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia BC807,215 provided by its distributors.

BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Bipolar Junction Transistors - BJT; NEXPERIA; BC807, 215; PNP; 3
Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R
General Purpose Transistors VCEO=45V IC=500mA PNP SOT23 100~600
45V 250mW 500mA 100@100mA1V 80MHz 700mV@500mA50mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, PNP, -45V, SOT-23, REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Power Dissipation Pd:250mW; DC Collector Current:-500mA; DC Current Gain hFE:100; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC807,215"
  • BC 807,215
  • BC807,215.
  • BC807215