
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BC54-16PA,115 | 1,478 | 21h | |||||||||
| DigiKey | 1727-1259-1-ND | 358 | 1 | Cut Tape | ||||||||
| Newark | BC54-16PA,115 | 0 | 5 | |||||||||
| Avnet | BC54-16PA,115 | 0 | 12K | 23h | ||||||||
| Farnell | BC54-16PA,115 | 0 | 5 | 7h |
Download Nexperia BC54-16PA,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nexperia BC54-16PA,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: