onsemi BCW66G

BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW66G.

IHS

Datasheet6 pages24 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCW66G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
694,520
3,811,218
3,811,218
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1 A
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
60
60
60
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-19
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBCX70G
NPN 350 mW 45 V 200 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
onsemiBCX70H
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of onsemi BCW66G provided by its distributors.

BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
0.8A, 75V NPN PLASTIC ENCAPSULATED TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 1A 3-Pin SOT-23 T/R
Transistor; Transistor Type:Bipolar; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:1A; Voltage Rating:45V ;RoHS Compliant: Yes
TRANSISTOR, NPN, SMD, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:350mW; DC Collector Current:1A; DC Current Gain hFE:160; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:160; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd