Diodes Inc. BCP54TA

Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP54TA.

IHS

Datasheet8 pages5 years ago
Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
-53.32%

CAD Models

Download Diodes Inc. BCP54TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.136
$ 0.136
Stock
1,303,742
875,223
875,223
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
2 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BCP5410TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5416TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP54
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DCP54-13
Trans GP BJT NPN 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiBSP50
Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon
onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel

Descriptions

Descriptions of Diodes Inc. BCP54TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
BCP54 Series NPN 2 W 45V 1 A Surface Mount Power Transistor - SOT-223
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 45V 1A SOT223-4
500mV@50mA, 500mA NPN 2W 5V 100nA 45V 45V 1A SOT-223-3 SMD 1.6mm H

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated