Nexperia BAS16GWX

DIODE GEN PURP 100V 215MA SOD123 / Diode Standard 100 V 215mA (DC) Surface Mount SOD-123
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16GWX.

IHS

Datasheet12 pages9 years ago

Upverter

TME

NXP Semiconductors

Inventory History

3 month trend:
-19.28%

CAD Models

Download Nexperia BAS16GWX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.04
$ 0.04
Stock
813,951
2,853,188
2,853,188
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS16GWX provided by its distributors.

DIODE GEN PURP 100V 215MA SOD123 / Diode Standard 100 V 215mA (DC) Surface Mount SOD-123
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
In a Pack of 250, Nexperia General Purpose Diode, 215mA 100V, 2-Pin SOD-123 BAS16GWX
Diode, Small Sig, Aec-Q101, 100V, Sod-123 Rohs Compliant: Yes |Nexperia BAS16GWX
100V +150¡Í@(Tj) 357mW Single 1.25V@150mA 4ns 500nA@80V 215mA SOD-123 Switching Diode ROHS
DIODE, SMALL SIG, AECQ101, 100V, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): -; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Cur

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)