
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74LVT245D,118 | 950 | 435 | |||||||||
| Rochester Electronics | 74LVT245D,118 | 1,033 | 17h | |||||||||
| Future Electronics | 74LVT245D,118 | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 1727-6372-1-ND | 201 | 1 | Cut Tape | ||||||||
| TME | 74LVT245D.118 | 0 | 1 | 6h |
Download datasheets and manufacturer documentation for Nexperia 74LVT245D,118.
Download Nexperia 74LVT245D,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74LVT245D,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVT245D,118.