Nexperia 74LVCH245APW,118

Tri-State 24mA 1.2V~3.6V 24mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCH245APW,118.

IHS

Datasheet16 pages2 years ago
Datasheet19 pages13 years ago
Datasheet18 pages13 years ago

Augswan

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+5.16%

CAD Models

Download Nexperia 74LVCH245APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.271
$ 0.271
Stock
1,241,367
1,732,283
1,732,283
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R
Low Voltage Bidirectional Transceiver with Bushold | IC TXRX NON-INVERT 3.6V 20TSSOP
Low Voltage Bidirectional Transceiver with Bushold and 26 Ohm Series Resistors in B Outputs

Descriptions

Descriptions of Nexperia 74LVCH245APW,118 provided by its distributors.

Tri-State 24mA 1.2V~3.6V 24mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
40¦ÌA 8 8 1 8 1.2V 3.6V 24mA Non-Inverting,Transceiver CMOS 24mA TSSOP-20 , 950¦Ìm
Transceiver, 74LVCH245, 1 Element, 1.2 V to 3.6 V, 20 Pins, TSSOP
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
TRANSCEIVER/NON INVERTING, TSSOP-20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVCH245A; IC Case / Package:TSSOP; No. of Pins:20Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVCH245APW 118
  • 74LVCH245APW118
  • 74LVCH245APW@118