onsemi 74LVC245ADTR2G

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVC245ADTR2G.

IHS

Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVC245ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.423
$ 0.423
Stock
214,096
1,144,927
1,144,927
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
7 ns
7 ns
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-17
LTD Date2020-04-17

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-TSSOP
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-TSSOP
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R
Toshiba74LCX541FT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP-B T/R

Descriptions

Descriptions of onsemi 74LVC245ADTR2G provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) 2005 74LVC LVC/LCX/Z logic receiver 24mA 24mA 6.5mm 3.3V -40C~125C TA
Octal Transceiver, CMOS, Low Voltage
Bus XCVR Single 8-CH 3-State 20-Pin TSSOP T/R
Octal Bus Transceiver; 3- / Reel
40mA Non-inverting Tristate 1 8 1.2V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount,glue mount 1.05mm(height)
IC TXRX NON-INVERT 3.6V 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd