
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC2G04GW-Q100H | 795 | 1 | Cut Tape | ||||||||
| Verical | 74LVC2G04GW-Q100H | 2,500 | 2500 | |||||||||
| DigiKey | 1727-8428-1-ND | 142 | 1 | Cut Tape | ||||||||
| Avnet | 74LVC2G04GW-Q100H | 0 | 15K | 17h | ||||||||
| Arrow Electronics | 74LVC2G04GW-Q100H | 0 | 3K |
Download Nexperia 74LVC2G04GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74LVC2G04GW-Q100H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: