Nexperia 74LVC2G04GW,125

74LVC2G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G04GW,125.

IHS

Datasheet16 pages2 years ago
Datasheet0 pages0 years ago

TME

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.63%

CAD Models

Download Nexperia 74LVC2G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverting 74LVC2G14 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVC2G06DW-7
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Diodes Inc.74LVC1G10DW-7
NAND 74LVC1G10 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 5.5mm 32mA 32mA 5.5V
74LVC Series 5.5 V Surface Mount Single 3-Input AND Gate - SC-88

Descriptions

Descriptions of Nexperia 74LVC2G04GW,125 provided by its distributors.

74LVC2G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverters; NEXPERIA; 74LVC2G04GW, 125; 6; 50 mA; Inverter
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter 2-Element CMOS 6-Pin SOT-363 T/R
74LVC Series 5.5 V Surface Mount Dual Inverting Buffer - SC-88
2 4uA 3.2ns@5V,50pF 1.65V~5.5V SOT-323-6 Inverters ROHS
NOW NEXPERIA 74LVC2G04GW - INVER
INVERTER, DUAL, 1 I/P, SC-88-6; Logic Type:Inverter; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-88; No. of Pins:6Pins; Operating Temperature Min:-40°C; Op

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G04GW,125"
  • 74LVC2G04GW 125
  • 74LVC2G04GW,125.
  • 74LVC2G04GW-125
  • 74LVC2G04GW125