Nexperia 74LVC2245AD,118

74LVC Series 3.6 V Non-Inverting Octal Transceiver with Direction Pin - SOIC-20
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2245AD,118.

IHS

Datasheet14 pages2 years ago
Datasheet0 pages0 years ago

Nexperia

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+5.99%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.825
Stock
187,047
198,341
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

NXP Semiconductors74LVC623AD,118
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74LVC543AD,112
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsSN74LVC646ANSR
Octal Bus Transceiver And Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of Nexperia 74LVC2245AD,118 provided by its distributors.

74LVC Series 3.6 V Non-Inverting Octal Transceiver with Direction Pin - SOIC-20
100nA 1 8 1.2V 3.6V 12mA Non-Inverting,Transceiver 12mA SO-20 , 13mm*7.6mm*2.45mm
Transceiver, 74LVC2245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2245AD 118
  • 74LVC2245AD-118
  • 74LVC2245AD118