Nexperia 74LVC2245AD,112

74LVC2245 Tube 2010 WITH DIRECTION CONTROL logic buffer 12mA 12mA 21ns 2.65mm 2.7V
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2245AD,112.

Nexperia

Datasheet16 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.825
$ 0.28
Stock
198,328
787,112
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

NXP Semiconductors74LVC623AD,118
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74LVC543AD,112
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsSN74LVC646ANSR
Octal Bus Transceiver And Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of Nexperia 74LVC2245AD,112 provided by its distributors.

74LVC2245 Tube 2010 WITH DIRECTION CONTROL logic buffer 12mA 12mA 21ns 2.65mm 2.7V
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal transceiver with direction pin, 30 Ohm series termination resistors; 5 V tolerant input/output; 3-state
IC TRANSCVR TRI-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SO Tube
IC TRANSCVR NON-INVERT 3.6V 20SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2245AD 112
  • 74LVC2245AD-112
  • 74LVC2245AD112