Nexperia 74LVC1G80GN

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO6
Production

Price and Stock

DistributorSKUMinPkg
Aztech74LVC1G80GN11,255
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G80GN.

IHS

Datasheet19 pages2 years ago
Datasheet21 pages16 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsSN74AUP1G80DSFR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Texas InstrumentsSN74AUP1G80DRYR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Texas InstrumentsSN74AUP1G79DSFR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Oscillator IC for Laser Diode Noise Suppression Applications

Descriptions

Descriptions of Nexperia 74LVC1G80GN provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO6
Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON
IC, D FLIP-FLOP POS EDGE, XSON6; Flip-Flop Type:D; Propagation Delay:1.8ns; Frequency:400MHz; Supply Voltage Range:1.65V to 5.5V; No. of Pins:6; Trigger Type:Positive Edge; IC Output Type:Inverted; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)