Nexperia 74LVC1G74GN,115

Single D-type flip-flop with set and reset; positive edge trigger
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G74GN,115.

Nexperia

Datasheet21 pages7 years ago

IHS

SHENGYU ELECTRONICS

JRH Electronics

NXP Semiconductors

Inventory History

3 month trend:
+4.18%

CAD Models

Download Nexperia 74LVC1G74GN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount - XSON-8
Tape & Reel (TR) 74LVC2G74 e3 74LVC flip flop 0.35mm 4.1ns @ 5V 50pF 200MHz 13.4ns
Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74YZPR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85
Tape & Reel (TR) 17SZ74 e3 Automotive AEC-Q100 17SZ flip flop 2.1mm 5ns @ 5V 50pF 200MHz 7.5ns

Descriptions

Descriptions of Nexperia 74LVC1G74GN,115 provided by its distributors.

Single D-type flip-flop with set and reset; positive edge trigger
Tape & Reel (TR) 74LVC1G74 e3 74LVC flip flop 0.3mm 4.1ns @ 5V 50pF 200MHz 2.5ns
Flip Flop, 74LVC1G74, D, 4.1 ns, 280 MHz, 32 mA, 8 Pins, XSON
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Flip Flop D-Type Pos-Edge 1-Element 8-Pin XSON T/R
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G74GN,115
4¦ÌA 4.1ns@ 5V,50pF , 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC 4pF 32mA 200MHz XSON-8 , 1.2mm*1mm*310¦Ìm
NEXPERIA 74LVC1G74GN - D FLIP-FL
SOT1116-1 SNGL D-TYPE FLIPFLOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G74GN 115
  • 74LVC1G74GN115