Texas Instruments SN74LVC1G74DCUR

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G74DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Upverter

Newark

LCSC

Inventory History

3 month trend:
-76.53%

CAD Models

Download Texas Instruments SN74LVC1G74DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.154
$ 0.154
Stock
1,744,288
1,319,891
1,319,891
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
14.4 ns
7.5 ns
7.5 ns
Frequency
200 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74QDCURQ1
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74DCURG4
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8

Descriptions

Descriptions of Texas Instruments SN74LVC1G74DCUR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Flip Flop D-Type Pos-Edge Push-Pull 1-Element 8-Pin VSSOP T/R
Ic, Flip Flop, D, 5.9Ns, Vssop-8; Logic Family/Base Number:74Lvc1G74; Flip-Flop Type:D; Propagation Delay:6.1Ns; Frequency:200Mhz; Output Current:32Ma; Logic Case Style:Vssop; No. Of Pins:8Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G74DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G74DCUR .
  • SN74LVC1G74DCUR.