Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G74YZPR

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages13 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-43.48%

CAD Models

Download Texas Instruments SN74LVC2G74YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.242
$ 0.242
Stock
452,610
384,728
384,728
Authorized Distributors
5
2
2
Case/Package
BGA
-
-
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND
AND
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
14.4 ns
-
-
Frequency
200 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments SN74LVC2G74YZPR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85
Cut Tape (CT) 74LVC2G74 e1 74LVC flip flop 1.25mm 5.4ns @ 5V 50pF 140MHz 5.9ns
Positive edge 10μA 5.4ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC CMOS,TTL 5pF 32mA 140MHz BGA SMD mount,glue mount 1.9mm*900μm*300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.