Nexperia 74LVC1G66GW-Q100,1

Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G66GW-Q100,1.

IHS

Datasheet21 pages13 years ago
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-2.97%

CAD Models

Download Nexperia 74LVC1G66GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V 32 mA Non-Inverting Single Schmitt Trigger Buffer -TSSOP-5
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Single unbuffered inverter

Descriptions

Descriptions of Nexperia 74LVC1G66GW-Q100,1 provided by its distributors.

Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R
74LVC1G66 Series 5.5 V 500 MHz 1:1 10 Ohm 1 Circuit IC Switch - TSSOP-5
IC BILATERAL SWITCH LP/LV 5TSSOP
IC SWITCH SPST-NOX1 10OHM 5TSSOP
Analogue Switch ICs ANALOG Switch ICS
ANALOGUE SWITCH, AEC-Q100, SPST, TSSOP-5; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 195ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: TSSOP; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G66GW-Q100 1
  • 74LVC1G66GW-Q1001
  • 935299068125