Nexperia 74LVC1G66GV,125

74LVC1G66 Series SPST NO 5.5 V 195 Ohm Surface Mount Analog Switch - SC-74A
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G66GV,125.

Augswan

Datasheet25 pages16 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-4.90%

CAD Models

Download Nexperia 74LVC1G66GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.048
Stock
1,966,122
1,881,936
Authorized Distributors
6
6
Case/Package
TSOP
TSSOP
Number of Pins
5
5
Logic Function
-
-
Number of Inputs
1
1
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
MC74VHC1G66DTT1G, MULTIPLEXER/DEMULTIPLEXER SINGLE SPST, 2 TO 5.5 V, 5-PIN TSOP
Other Interface ICs; M74VHC1GT66DTT1G; ON SEMICONDUCTOR; 5; 5.5 V; TSOP; 2 V
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6

Descriptions

Descriptions of Nexperia 74LVC1G66GV,125 provided by its distributors.

74LVC1G66 Series SPST NO 5.5 V 195 Ohm Surface Mount Analog Switch - SC-74A
10Ω 1 SPST (Single Pole Single Throw) - Normally Open SC-74A Analog Switches, Multiplexers ROHS
Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G66GV,125
Now Nexperia 74LVC1G66GV - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Analog Switch Single SPST 5-Pin TSOP T/R
Avnet Japan
Analog Switch Bilateral SPST 1.65V to 5.5V 5-Pin SC-74A
Analog Switch Chips 1.65V~5.5V 4.2ns
SPST, 1 Func, 1 Channel, CMOS, PDSO5
IC SWITCH SPST-NOX1 10OHM SC74A
NEXPERIA 74LVC1G66GV - BUS DRIVE
模拟开关, SPST - NO, -40 至 125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G66GV,125"
  • 74LVC1G66GV 125
  • 74LVC1G66GV-125
  • 74LVC1G66GV125