onsemi NLAST4599DTT1G

NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
$ 0.137
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAST4599DTT1G.

IHS

Datasheet14 pages4 years ago

Newark

Augswan

TME

iiiC

CAD Models

Download onsemi NLAST4599DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
MC74VHC1G66DTT1G, MULTIPLEXER/DEMULTIPLEXER SINGLE SPST, 2 TO 5.5 V, 5-PIN TSOP
Other Interface ICs; M74VHC1GT66DTT1G; ON SEMICONDUCTOR; 5; 5.5 V; TSOP; 2 V
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 25Ohm 3pC
Analog Switch Single SPDT Automotive 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NLAST4599DTT1G provided by its distributors.

NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
NLAST4599DTT1G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN TSOP
No. Of Channels:1Channels; Analog Switch Type:Spdt; On State Resistance Max:35Ohm; Supply Voltage Range:2V To 5.5V; Analog Switch Case:Tsop; No. Of Pins:6Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Msl:- Rohs Compliant: Yes |Onsemi NLAST4599DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAST4599DTT1G.