Nexperia 74LVC1G332GM,115

74LVC Series 5.5V Single 3 Input OR Gate Surface Mount - XSON-6
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G332GM,115.

IHS

Datasheet16 pages2 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download Nexperia 74LVC1G332GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.141
Stock
336,639
491,886
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
OR XOR 74LVC1G86 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
Lead Free OR Gate Surface Mount ROHS3Compliant OR Gate Inverter IC 50pF -40C~85C 5.5V 32mA 32mA
Texas InstrumentsSN74LVC1G57DRY2
Configurable Multiple-Function Gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G58DRY2
Configurable Multiple-Function Gate | IC CONFIG MULTI-FUNC GATE 6SON
IC GATE OR 1CH 3-INP 6ULLGA / OR Gate IC 1 Channel 6-ULLGA (1.45x1)

Descriptions

Descriptions of Nexperia 74LVC1G332GM,115 provided by its distributors.

74LVC Series 5.5V Single 3 Input OR Gate Surface Mount - XSON-6
Nexperia 74LVC1G332GM - OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, XSON6
OR 74LVC1G332 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G332GM 115
  • 74LVC1G332GM115
  • 74LVC1G332GM@115