Nexperia 74LVC1G32GW,125

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - TSSOP-5
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G32GW,125.

Augswan

Datasheet19 pages12 years ago

IHS

NXP Semiconductors

Newark

TME

Inventory History

3 month trend:
+1.58%

CAD Models

Download Nexperia 74LVC1G32GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.032
$ 0.032
Stock
3,321,274
6,307,805
6,307,805
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74LVC1G86 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G86
74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74LVC1G32GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - TSSOP-5
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G32
OR 74LVC1G32 e3 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
IC, LOGIC, 74LVC1G, OR GATE, UMT5; Logic Type:OR Gate; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G32GW,125"
  • 74LVC1G32GW 125
  • 74LVC1G32GW,125""
  • 74LVC1G32GW,125.
  • 74LVC1G32GW-125
  • 74LVC1G32GW125