Nexperia 74LVC1G3157GW

2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G3157GW.

IHS

Datasheet22 pages2 years ago
Datasheet26 pages12 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-50.00%

CAD Models

Download Nexperia 74LVC1G3157GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
Stock
453,555
8,070,314
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
NXP SemiconductorsBGM1014,115
RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC1G3157GW provided by its distributors.

2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO6
IC MUX/DEMUX 2X1 6TSSOP / Analog Multiplexer Single 2: 1 6-Pin TSSOP
IC, 2-CH, MUX/DEMUX, TSSOP6; Logic Type:Multiplexer, Demultiplexer; No. of Channels:2; Ratio:2:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)