What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 74LVC1G126FZ4-7

Buffer / Line Driver, Non inverting, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G126FZ4-7.

IHS

Datasheet16 pages6 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
+53.55%

CAD Models

Download Diodes Inc. 74LVC1G126FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.083
$ 0.083
Stock
539,788
831,361
831,361
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
100 nA
100 nA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.74LVC1G17FW4-7
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G17
Diodes Inc.74LVC1G07FZ4-7
74LVC Series 5.5 V 32 mA Single Buffer/Driver with Open Drain Output - DFN1410-6
Diodes Inc.74LVC1G17FZ4-7
74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - DFN1410
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, XSON, 74LVC1G17
74LVC1G34 Tape & Reel (TR) 2010 Tin (Sn) logic receiver 32mA 32mA 11ns 0.35mm 250mW
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5

Descriptions

Descriptions of Diodes Inc. 74LVC1G126FZ4-7 provided by its distributors.

Buffer / Line Driver, Non inverting, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN
74LVC1G126 Tape & Reel (TR) 2010 74LVC logic receiver 32mA 32mA 12ns 0.4mm 3.3V
200mA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA DFN , 1.4mm*1mm*370¦Ìm
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
32mA 1 1.65V~5.5V 32mA 1 DFN-6(1x1.4) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R
Buffers & Line Drivers 1.65 to 5.5V VCC 1G 3-State Output
Buffer, 3-State, OE HIGH, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
IC BUFFER NON-INVERT 5.5V 6DFN
IC BUFF/BUS 3ST 1BIT DFN1410-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated