Nexperia 74LVC1G125GV,125

Buffer/Line Driver Buffer, Non-Inverting 1 Element 1 Bits 1.8V, 2.5V, 3.3V, 5V SOT-23-5 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G125GV,125.

Nexperia

Datasheet20 pages8 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-41.85%

CAD Models

Download Nexperia 74LVC1G125GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin TSOP T/R Automotive AEC-Q100
74LVC1G07 Tape & Reel (TR) 2010 Tin (Sn) logic receiver - 32mA 8.4ns 2.9mm 1.8V
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-74A, 74LVC1G04
NXP Semiconductors74AHC1G06GV,125
Inverter Surface Mount ROHS3Compliant Not Qualified Inverter Inverter IC 50pF -40C~125C 5.5V - 8mA
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23

Descriptions

Descriptions of Nexperia 74LVC1G125GV,125 provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 1 Element 1 Bits 1.8V, 2.5V, 3.3V, 5V SOT-23-5 T/R
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
74LVC1G125 Tape & Reel (TR) 2005 Not Qualified logic buffer 32mA 32mA 2.9mm 3.3V -40C~125C TA
BUFFER/LINE DRIVER, 3-STATE O/P, SC74A-5; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-74A; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G125GV,125"
  • 74LVC1G125GV 125
  • 74LVC1G125GV,125.
  • 74LVC1G125GV-125
  • 74LVC1G125GV125