Nexperia 74LVC1G08GS,132

AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.35mm 250mW 32mA 32mA
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GS,132.

Future Electronics

Datasheet19 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.32%

CAD Models

Download Nexperia 74LVC1G08GS,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.367
Stock
3,718,400
1,261,253
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUC1G08DBVR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G08DCKR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUC1G08DCKRG4
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85

Descriptions

Descriptions of Nexperia 74LVC1G08GS,132 provided by its distributors.

AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.35mm 250mW 32mA 32mA
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G08GS,132
AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
1.65V~5.5V 4uA 1 4ns@5V,50pF And XSON-6(1.1x1.1) Gates ROHS
NEXPERIA 74LVC1G08GS - AND GATE,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08GS 132
  • 74LVC1G08GS132
  • 935292897132