Nexperia 74LVC1G08GM,132

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - XSON-6
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GM,132.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.104
$ 0.104
Stock
52,488,580
806,070
806,070
Authorized Distributors
6
6
6
Case/Package
SOT-886
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON-6
AND 74LVC1G11 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G08GM,132 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - XSON-6
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Ic, 2 Input And Gate, Xson6; Logic Family/Base Number:74Lvc1G08; Logic Type:And Gate; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Xson; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G08GM,132

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08GM 132
  • 74LVC1G08GM132