Nexperia 74LVC163DB,118

Presettable synchronous 4-bit binary counter; synchronous reset
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC163DB,118.

Nexperia

Datasheet20 pages16 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.641
Stock
41,821
217,643
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Presettable synchronous 4-bit binary counter; asynchronous reset
NXP Semiconductors74HC163DB,118
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Texas InstrumentsSN74LV163ADBR
IC SYNCH BINARY COUNTERS 16SSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Texas InstrumentsSN74LV161ADBR
IC SYNCH BINARY COUNTERS 16-SSOP / Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
NXP Semiconductors74HCT161DB,112
Counter Single 4-Bit Sync Binary UP 16-Pin SSOP Tube

Descriptions

Descriptions of Nexperia 74LVC163DB,118 provided by its distributors.

Presettable synchronous 4-bit binary counter; synchronous reset
Tape & Reel (TR) Obsolete e4 74LVC163 logic counter 10.5ns 2010 5.3mm 2.7V
Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC SYNC 4BIT BIN COUNTER 16SSOP
IC BINARY COUNTER 4-BIT 16SSOP
SSOP-16 Counters / Dividers ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC163DB118