Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC163DB,112

Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC163DB,112.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC163DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.632
Stock
468,196
232,706
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
18 MHz
18 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV163ADBR
IC SYNCH BINARY COUNTERS 16SSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
NXP Semiconductors74HC160DB,112
Counter Single 4-Bit Sync Decade UP 16-Pin SSOP Bulk
Texas InstrumentsSN74LV161ADBR
IC SYNCH BINARY COUNTERS 16-SSOP / Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
Texas InstrumentsSN74ALS163BDBR
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 40MHz 5V 5.3mm

Descriptions

Descriptions of Nexperia 74HC163DB,112 provided by its distributors.

Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Presettable synchronous 4-bit binary counter; synchronous reset
Counter Single 4-Bit Sync Binary UP 16-Pin SSOP Bulk
Tube Active e4 74HC163 logic counter 320ns 2011 5.3mm 5V
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16SSOP
IC SYNC 4BIT BINAR COUNTR 16SSOP
NOW NEXPERIA 74HC163DB - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC163DB-112
  • 74HC163DB112