Nexperia 74LVC16240ADGG,118

Buffer / Line Driver, Inverting, 74LVC16240, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16240ADGG,118.

Farnell

Datasheet12 pages7 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+64.52%

Alternate Parts

Price @ 1000
$ 0.873
$ 0.772
$ 0.772
Stock
122,522
258,026
258,026
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVCH16240DGGR
4 24mA 1.65V~3.6V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16240ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74LVTH16240DGGR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC16240ADGG,118 provided by its distributors.

Buffer / Line Driver, Inverting, 74LVC16240, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
24mA 1.2V~3.6V 24mA TSSOP-48 Buffer/Driver/Transceiver ROHS
16-bit buffer/line driver with 5V tolerant inputs/outputs; inverting; 3-state
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
100nA 16 16 4 4 1.2V 3.6V 24mA Buffer,Inverting 24mA TSSOP-48 , 1.05mm
74LVC16240 Tape & Reel (TR) 2010 74LVC logic buffer 24mA 24mA 12ns 1.2mm 2.7V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC16240ADGG 118
  • 74LVC16240ADGG-118
  • 74LVC16240ADGG118