Texas Instruments SN74LVTH16240DGGR

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16240DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments SN74LVTH16240DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 1.103
$ 1.103
Stock
164,816
365,474
365,474
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVT16240DGGR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74ALVTH16240GR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74LVT162240DGGR
12mA 4 2.7V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVTH16240DGGR provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
5mA 3 16 4 4 2.7V 3.6V 64mA Buffer,Inverting 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
BUFFER/DRIVER, SMD, TSSOP48, 3.3V; Logic IC Function:16-Bit Buffer / Line Driver 3-State; Logic IC Family:LVTH; Logic IC Base Number:7416240; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:48; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.