Nexperia 74LVC125APW-Q100J

Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC125APW-Q100J.

IHS

Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago

Augswan

Inventory History

3 month trend:
+12.35%

CAD Models

Download Nexperia 74LVC125APW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.108
$ 0.108
Stock
530,992
2,295,984
2,295,984
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC14APWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74LVC14APWRG4
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC126APW
Buffer Non-Inverting Tri-State 1μA 4-Ch 4-Ch 4-Ch 1-Ch 1.65V 3.6V 24mA TSSOP-14 SMD 1.2mm H
Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
onsemi74AC14MTC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP
74AC Series 6 V SMT Hex Inverter Trigger Input - TSSOP-14

Descriptions

Descriptions of Nexperia 74LVC125APW-Q100J provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
1 24mA 1.2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R Automotive AEC-Q100
Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC125APW-Q100/J