Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC125APW,118

1 24mA 1.2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC125APW,118.

Augswan

Datasheet16 pages13 years ago

Newark

IHS

NXP Semiconductors

element14

Inventory History

3 month trend:
+8.76%

CAD Models

Download Nexperia 74LVC125APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.17
$ 0.17
Stock
2,536,519
2,950,686
2,950,686
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
3 ns
3 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, TSSOP
Texas InstrumentsSN74LVC126APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC125APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
Texas InstrumentsSN74LVC125AQPWRQ1
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVC125APW,118 provided by its distributors.

1 24mA 1.2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
74LVC Series 3.3V 3-State Quad Buffer/Line Driver Surface Mount - TSSOP-14
Buffer / Line Driver, 74LVC125, 4 Element, 1.2 V to 3.6 V, 14 Pins, TSSOP
Quad buffer/line driver with 5 V tolerant input/outputs; 3-state
Buffer/Line Driver 4-CH Non-Inverting 3-STCMOS 14-Pin TSSOP T/R
Buffer/Line Driver, 74Lvc125, 1.65V-3.6V; |Nexperia 74LVC125APW 118.
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
IC, QUAD BUFFER/ DRIVER, 3STATE, TSSOP14; Logic Device Type:Buffer/Line Driver, Non Inverting; Supply Voltage Range:1.2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; No. of Circuits:4

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC125APW,118"
  • 74LVC125APW 118
  • 74LVC125APW 118.
  • 74LVC125APW,118""
  • 74LVC125APW-118
  • 74LVC125APW118
  • 74LVC125APW@118