Texas Instruments SN74LVC14APWRG4

6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14APWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-89.91%

CAD Models

Download Texas Instruments SN74LVC14APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.256
$ 0.256
Stock
1,030,577
2,995,680
2,995,680
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
13 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14APWRG4.

Related Parts

Texas InstrumentsSN74LVC04APWG4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Hex Schmitt-Trigger Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74AC14PWR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AC04QPWRQ1
Hex Inverter IC, 6-Bit, CMOS, 14-TSSOP, -40 to 125¡ãC

Descriptions

Descriptions of Texas Instruments SN74LVC14APWRG4 provided by its distributors.

6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Voltage Level Translator, 1.65V-3.6V, TSSOP-14, SMD, 1.05mm H
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
IC HEX SCHMITT-TRIG INV 14-TSSOP
IC INVERTER SCHMITT 6CH 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.