Texas Instruments SN74LVC126APW

Buffer Non-Inverting Tri-State 1μA 4-Ch 4-Ch 4-Ch 1-Ch 1.65V 3.6V 24mA TSSOP-14 SMD 1.2mm H
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC126APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-4.24%

CAD Models

Download Texas Instruments SN74LVC126APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.175
$ 0.175
Stock
290,061
851,418
851,418
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
1 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsSN74AHC125QPWRQ1
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74AHC125QPWRG4Q1
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC126APW provided by its distributors.

Buffer Non-Inverting Tri-State 1μA 4-Ch 4-Ch 4-Ch 1-Ch 1.65V 3.6V 24mA TSSOP-14 SMD 1.2mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14TSSOP
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74LVC126 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer 24mA 24mA 14.1ns 1.2mm 500mW
Ic, Buffer Gate, Quad 3State, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc126; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC126APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC126APW .
  • SN74LVC126APW.